
The DS75LC is a shielded inductor from Toko Denshi with a maximum DC current rating of 5A and an inductance of 3.6uH. It is available in a 7.6x7.6x5mm SMD/SMT package and is compliant with RoHS regulations. The inductor is shielded to reduce electromagnetic interference and is suitable for use in a variety of applications.
Toko Denshi B1047AS-3R6N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 3.6uH |
| Length | 7.6mm |
| Max DC Current | 5A |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi B1047AS-3R6N to view detailed technical specifications.
No datasheet is available for this part.