Toko Denshi B1047DS-100M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 10uH |
| Length | 7.6mm |
| Max DC Current | 2.6A |
| RoHS Compliant | No |
| Self Resonant Frequency | 23MHz |
| Series | DS75LC |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi B1047DS-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.