Toko Denshi B1077AS-100M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 4mm |
| Inductance | 10uH |
| Length | 7.6mm |
| Max DC Current | 2.2A |
| RoHS Compliant | Yes |
| Series | DS74LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi B1077AS-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.