
Toko Denshi B1077AS-3R0N technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 4mm |
| Inductance | 3uH |
| Length | 7.6mm |
| Max DC Current | 4.1A |
| RoHS Compliant | Yes |
| Series | DS74LC |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi B1077AS-3R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
