Toko Denshi CHM1608U-F2R4BD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi CHM1608U-F2R4BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.