Toko Denshi FDSD0312-H-1R0M technical specifications.
| Package/Case | 1212 |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Max DC Current | 1.9A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FDSD0312-H-1R0M to view detailed technical specifications.
No datasheet is available for this part.