Toko Denshi FDSD0312-H-4R7M=P3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 1.5A |
| Series | FDSD0312 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FDSD0312-H-4R7M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.