Toko Denshi FDV0530-1R0M technical specifications.
| Depth | 6.1mm |
| Height | 3mm |
| Inductance | 1uH |
| Max DC Current | 7.7A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FDV0530-1R0M to view detailed technical specifications.
No datasheet is available for this part.