Toko Denshi FDV0620-4R7M technical specifications.
| Depth | 7mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Max DC Current | 2.8A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FDV0620-4R7M to view detailed technical specifications.
No datasheet is available for this part.