
Toko Denshi FDVE0630-H-2R2M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 7.4mm |
| Max DC Current | 6.9A |
| RoHS Compliant | No |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FDVE0630-H-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
