
Toko FDVE0630 Series Shielded Wire-wound SMD Inductor with a Iron Core, 3.3 H 20% 5.3A Idc
Toko Denshi FDVE0630-H3R3M technical specifications.
| Core Material | Ferrite |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Length | 7.4mm |
| Max DC Current | 5.3A |
| Series | FDVE0630 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FDVE0630-H3R3M to view detailed technical specifications.
No datasheet is available for this part.