
Toko Denshi FSLM2520-121J technical specifications.
| Package/Case | 120 |
| Core Material | Ferrite |
| Depth | 2mm |
| Height | 1.7mm |
| Inductance | 120uH |
| Length | 2.5mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LLM2520 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FSLM2520-121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
