Toko Denshi #FSLM2520-R10J=P2 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 400mA |
| DC Resistance (DCR) | 390mR |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 570mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 310MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #FSLM2520-R10J=P2 to view detailed technical specifications.
No datasheet is available for this part.