Toko Denshi FSLM2520-R15J technical specifications.
| Core Material | Ferrite |
| Depth | 2mm |
| Height | 1.7mm |
| Inductance | 150nH |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 530MHz |
| Series | LLM2520 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FSLM2520-R15J to view detailed technical specifications.
No datasheet is available for this part.