Toko Denshi #FSLM2520-R68J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 680nH |
| Max DC Current | 320mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #FSLM2520-R68J to view detailed technical specifications.
No datasheet is available for this part.