Toko Denshi FSLU2520-270JP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 66mA |
| DC Resistance (DCR) | 14R |
| Height | 1.8mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 11MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-270JP2 to view detailed technical specifications.
No datasheet is available for this part.