Toko Denshi KV1471E technical specifications.
| Capacitance | 35.6pF |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi KV1471E to view detailed technical specifications.
No datasheet is available for this part.