
Toko Denshi LL1005-FHL3N0S technical specifications.
| Package/Case | 1005 |
| Core Material | Ceramic |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 3nH |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.7GHz |
| Series | LL1005-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1005-FHL3N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.