The LL1608FS2N2S is a surface mount inductor from Toko Denshi with a package size of 0603. It has a current rating of 600mA and a DC resistance of 300mR. The inductor's inductance is 10nH and it has a self resonant frequency of 3GHz. The LL1608FS2N2S is lead free and available in tape and reel packaging.
Toko Denshi LL1608FS2N2S technical specifications.
| Package/Case | 0603 |
| Current | 600mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3GHz |
| Series | LL1608-FS |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608FS2N2S to view detailed technical specifications.
No datasheet is available for this part.