The LL2012-FHL3N3K is a surface mount inductor from Toko Denshi, packaged in a 0805 case. It has a maximum current rating of 300mA and a DC resistance of 650 milliohms. The inductor's inductance is 68 nanohenries. It is available on tape and reel for surface mount applications. The LL2012-FHL3N3K has a self resonant frequency of 700 megahertz and is unshielded.
Toko Denshi LL2012-FHL3N3K technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 650mR |
| Inductance | 68nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 700MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL3N3K to view detailed technical specifications.
No datasheet is available for this part.