The LL2012-FHL3N9J is a ceramic inductor from Toko Denshi, packaged in an 0805 case with a depth of 1.45mm and height of 0.8mm. It has an inductance of 3.9nH and a maximum DC current rating of 300mA with a tolerance of 5%. The inductor is available on tape and reel for easy handling and assembly.
Toko Denshi LL2012-FHL3N9J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL3N9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.