Toko Denshi LL2012-FHL4N7K technical specifications.
| Package/Case | 0805 |
| Current | 200mA |
| DC Resistance (DCR) | 3R |
| Inductance | 220nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 360MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL4N7K to view detailed technical specifications.
No datasheet is available for this part.