The LL2012-FHL56NK inductor from Toko Denshi features a 0805 package and is designed for surface mount applications. It has a maximum current rating of 150mA and a DC resistance of 4 ohms. The inductor's inductance is 330 nanohenries with a self resonant frequency of 300 megahertz. It is available in tape and reel packaging and is compliant with RoHS regulations.
Toko Denshi LL2012-FHL56NK technical specifications.
| Package/Case | 0805 |
| Current | 150mA |
| DC Resistance (DCR) | 4R |
| Inductance | 330nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL56NK to view detailed technical specifications.
No datasheet is available for this part.