Toko Denshi LL2012-FHLR12K technical specifications.
| Package/Case | Radial |
| Current | 580mA |
| DC Resistance (DCR) | 280mR |
| Inductance | 100uH |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | 8RHB |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHLR12K to view detailed technical specifications.
No datasheet is available for this part.