The LLM3225-102J=P2 is a surface mount inductor from Toko Denshi with a self-resonant frequency of 2.5MHz and an inductance of 1mH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for use in surface mount applications and has a tolerance of 5%. Its dimensions are 3.2mm in depth, 2.5mm in length, and 2.4mm in height.
Toko Denshi LLM3225-102J=P2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 2.4mm |
| Inductance | 1mH |
| Length | 2.5mm |
| Max DC Current | 19mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 2.5MHz |
| Series | LLM3225 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LLM3225-102J=P2 to view detailed technical specifications.
No datasheet is available for this part.