
Toko Denshi LLM3225-8R2J=P2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 2.4mm |
| Inductance | 8.2uH |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 40MHz |
| Series | LLM3225 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LLM3225-8R2J=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.