
Toko LLS0603-FH Series 15 nH 5% Ceramic Multilayer SMD Inductor, 0201 Case, SRF: 2GHz Q: 11 180mA dc 800m Rdc
Toko Denshi LLS0603-FH15NJ technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.3mm |
| Height | 0.3mm |
| Inductance | 15nH |
| Length | 0.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Series | LLS0603-FH |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LLS0603-FH15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.