The LLS0603-FH47NJ is a ceramic inductor from Toko Denshi, featuring a 0201 package and 47nH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is not RoHS compliant. It has a self-resonant frequency of 1.1GHz and a tolerance of 5%. The inductor's dimensions are 0.6mm in length, 0.3mm in height, and 0.3mm in depth.
Toko Denshi LLS0603-FH47NJ technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.3mm |
| Height | 0.3mm |
| Inductance | 47nH |
| Length | 0.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1GHz |
| Series | LLS0603-FH |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LLS0603-FH47NJ to view detailed technical specifications.
No datasheet is available for this part.