Toko Denshi LLS0603-FH56NJ technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.3mm |
| Height | 0.3mm |
| Inductance | 56nH |
| Length | 0.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | LLS0603-FH |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LLS0603-FH56NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.