Toko Denshi S998AM-124 technical specifications.
| Depth | 17.5mm |
| Height | 21mm |
| Inductance | 22uH |
| Lead/Base Style | Radial |
| Length | 17.5mm |
| Max DC Current | 6.2A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi S998AM-124 to view detailed technical specifications.
No datasheet is available for this part.