Toko Denshi TK65923MTL technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 275Hz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 200uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi TK65923MTL to view detailed technical specifications.
No datasheet is available for this part.