Toko Denshi TOKA920CY1R0MP3 technical specifications.
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 1uH |
| Max DC Current | 3.84A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TOKA920CY1R0MP3 to view detailed technical specifications.
No datasheet is available for this part.