Tokyo Denpa TAS-2520B26MHz±20ppm/9pF technical specifications.
| Frequency | 26MHz |
| Height | 0.45mm |
| Length | 2.5mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Tokyo Denpa TAS-2520B26MHz±20ppm/9pF to view detailed technical specifications.
No datasheet is available for this part.