TAS-2520B40MHz±20ppm/10pF
Tokyo Denpa TAS-2520B40MHz±20ppm/10pF technical specifications.
| Frequency | 40MHz |
| Height | 0.45mm |
| Length | 2.5mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Tokyo Denpa TAS-2520B40MHz±20ppm/10pF to view detailed technical specifications.
No datasheet is available for this part.