Tokyo Eletech HQPACK048SD technical specifications.
| Type | QFP Socket Cover |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tokyo Eletech HQPACK048SD to view detailed technical specifications.
No datasheet is available for this part.