Tokyo Eletech NQPACK048SD technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tokyo Eletech NQPACK048SD to view detailed technical specifications.
No datasheet is available for this part.