
Tom Parker 102955202 technical specifications.
| Length | 52mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tom Parker 102955202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
