
Tom Parker 103201154 technical specifications.
| Length | 57.2mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Tom Parker 103201154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
