
Tom Parker 103205202 technical specifications.
| Length | 36.5mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tom Parker 103205202 to view detailed technical specifications.
No datasheet is available for this part.
