Toolcraft 188786 technical specifications.
| Package/Case | 100 |
| Length | 12mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Toolcraft 188786 to view detailed technical specifications.
No datasheet is available for this part.