Toolcraft 191689 technical specifications.
| Package/Case | 100 |
| Length | 10mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Toolcraft 191689 to view detailed technical specifications.
No datasheet is available for this part.