Toolcraft 194755 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 5.1mm |
| Material | Steel |
| Outside Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Toolcraft 194755 to view detailed technical specifications.
No datasheet is available for this part.