Toolcraft PD2127C technical specifications.
| Color | Clear |
| Height | 3.1mm |
| Length | 12.7mm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolcraft PD2127C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.