Toolcraft PD2205G technical specifications.
| Color | Grey |
| Height | 7.5mm |
| Length | 20.5mm |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolcraft PD2205G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
