
Toolmex Polmach 6-140A-012 technical specifications.
| Height | 3.18mm |
| Length | 16.5mm |
| Mount | External |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolmex Polmach 6-140A-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
