
Toolmex Polmach 6-140A-038 technical specifications.
| Height | 3.18mm |
| Length | 16.5mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolmex Polmach 6-140A-038 to view detailed technical specifications.
No datasheet is available for this part.
