Toolmex Polmach 6288251 technical specifications.
| Height | 25mm |
| Length | 150mm |
| Mount | Holder |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toolmex Polmach 6288251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.