Tools OF THE Trade TV1000022 technical specifications.
| Color | Clear |
| Depth | 222mm |
| Height | 208mm |
| Width | 208mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tools OF THE Trade TV1000022 to view detailed technical specifications.
No datasheet is available for this part.