TOP Willing 1008-9P-R technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 18.4 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TOP Willing 1008-9P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.