TOP Willing 1010-15S technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
Download the complete datasheet for TOP Willing 1010-15S to view detailed technical specifications.
No datasheet is available for this part.